4-Position Barrier Strip Terminal Block 9.53mm

You may also like:
PA7DS PA7DS
Jameco ValuePro
4-140 4-140
Cinch Connectors
8-140 8-140
Cinch Connectors
ES0800/12DSFB ES0800/12DSFB
On Shore Technology
PA9DS PA9DS
Jameco ValuePro
6-140 6-140
Cinch Connectors

$3.95 ea

303 In Stock
More Available – 10 weeks


  • Jameco Part no.: 659411
  • Manufacturer: Molex
  • Manufacturer no.: 38770-0104
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
100+ $2.99

Request a Large Quantity Quote

4-Position Barrier Strip Terminal Block

8 Contacts, 4 Positions

These series 77 screw terminals are ultrasonically welded into the thermoplastic insulator. The terminal can not be twisted or rotated even under excessive force.

Features:

  • Positions: 4
  • Pitch: 0.375" (9.53mm)
  • Low profile
  • Current rating: 15A
  • Double row
  • Terminals: Brass, nickel-plated
  • Insulator: Thermoplastic, UL94V0
  • Screws: #6-32 BH, Phillips/Slotted, Steel/Zinc chromate-plated
  • Sealed


Report a problem
Suggest a product
Specification Value
DescriptionDual Row Barrier Strip
Pitch0.375 in., 9.53 mm
Number of Positions4
Current Rating15 A
Voltage Rating250 VAC
Wire Gauge (AWG)12-22
Top TerminationScrew, 6-32
Bottom TerminationClosed Bottom w/ Flange
MountingPanel Mount
Body OrientationStraight
Contact PlatingZinc
Contact MaterialSteel
Housing MaterialPolybutylene Terephthalate
Number of Rows2
Housing ColorBlack
Minimum Operating Temperature-48°C
Maximum Operating Temperature148°C
Depth11.2 mm
Length54.7 mm
Family38770


Report a problem
Suggest a product