15A Connector Barrier Block 8 Position 9.53mm Pitch Straight Panel Mount

You may also like:
8-140 8-140
Cinch Connectors
PA7DS PA7DS
Jameco Valuepro
4-140 4-140
Cinch Connectors
ES0800/12DSFB ES0800/12DSFB
On Shore Technology
PA9DS PA9DS
Jameco Valuepro
6-140 6-140
Cinch Connectors

$3.49 ea

80 In Stock
More Available – 3 weeks


  • Jameco Part no.: 659454
  • Manufacturer: Molex
  • Manufacturer no.: 38770-0108
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $3.49
10+ $3.19
100+ $2.75

Request a Large Quantity Quote

15A Connector Barrier Block 8 Position 9.53mm Pitch Straight Panel Mount

Features

  • Positions: 8
  • Pitch: 0.375" (9.53mm)
  • Double-row
  • Dual wall
  • Screws: #6-32 BH, Phillips
  • Panel Mount
  • Current: 15A
  • Contact Plating: Zinc
  • Sealed


Report a problem
Suggest a product
Specification Value
DescriptionDual Row Barrier Strip
Pitch0.375 in., 9.53 mm
Number of Positions8
Current Rating15 A
Voltage Rating250 VAC
Wire Gauge (AWG)12-22
Top TerminationScrew, 6-32
Bottom TerminationClosed Bottom w/ Flange
MountingPanel Mount
Body OrientationStraight
Contact PlatingZinc
Contact MaterialSteel
Housing MaterialPolybutylene Terephthalate
Number of Rows2
Housing ColorBlack
Minimum Operating Temperature-48°C
Maximum Operating Temperature148°C
Depth11.2 mm
Length92.8 mm
Family38770


Report a problem
Suggest a product