Specification | Value |
---|---|
Description | Dual Row Barrier Strip |
Pitch | 0.375 in., 9.53 mm |
Number of Positions | 10 |
Current Rating | 15 A |
Voltage Rating | 300 VAC |
Wire Gauge (AWG) | 14-22 |
Top Termination | Screw, 6-32 |
Bottom Termination | Closed Bottom w/ Flange |
Mounting | Chassis, Panel |
Body Orientation | Straight |
Contact Plating | Nickel |
Contact Material | Brass |
Housing Material | Thermoplastic |
Number of Rows | 2 |
Housing Color | Black |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 110°C |
Depth | 18.3 mm |
Length | 111.9 mm |
Family | Beau 38770 |