# of units | Price |
---|---|
10+ | $0.14 |
100+ | $0.09 |
500+ | $0.08 |
1000+ | $0.075 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | Mini Fit .165" |
Gender | Socket |
Wire Gauge (AWG) | 18-24 |
Contact Plating | Tin Over Copper |
Contact Material | Brass |
Voltage Rating | 600 VAC |
Current Rating | 9 A |
Mounting Type | Crimp |