Connector Contact Receptacle 1 Position Crimp Straight Cable Mount Loose Piece 22-28 AWG

You may also like:
JS-1105-T-R JS-1105-T-R
Jameco Valuepro
08-50-0114 08-50-0114
Molex
39-00-0039 39-00-0039
Molex
02-06-1103 02-06-1103
Molex
02-09-2118 02-09-2118
Molex
02-06-2103 02-06-2103
Molex
Clearance

$0.15 ea

10% discount applied in cart

554 In Stock


  • Jameco Part no.: 304872
  • Manufacturer: Molex
  • Manufacturer no.: 39-00-0047
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.09
1000+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Connector Contact Receptacle 1 Position Crimp Straight Cable Mount

Specifications

  • Crimp terminal for use in all Mini-Fit, Jr., BMI, and TPA receptacle housings
  • Four gas-tight points of contact


Report a problem
Suggest a product
Specification Value
FamilyMini Fit .165"
GenderSocket
Wire Gauge (AWG)22-28
Contact PlatingTin Over Copper
Contact MaterialBrass
Voltage Rating600 VAC
Current Rating9 A
Mounting TypeCrimp


Report a problem
Suggest a product