Connector Contact Receptacle 1 Position Crimp Straight Cable Mount Loose Piece

Molex Rohs logo
39-00-0090
You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$0.75 ea

34,381 ship on Jul. 5


  • Jameco Part no.: 880634
  • Manufacturer: Molex
  • Manufacturer no.: 39-00-0090
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
115+ $0.75
575+ $0.65
2875+ $0.55

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 115
Contact Socket Crimp Straight Cable Mount Mini-Fit®


MFTIFIT TERM CRP FEM LSE BZ 30AU 16AWG

Report a problem
Suggest a product
Specification Value
FamilyMini-Fit Jr 5556
GenderSocket
Wire Gauge (AWG)16
Contact PlatingGold (30u")
Contact MaterialBrass


Report a problem
Suggest a product