# of units | Price |
---|---|
10+ | $0.17 |
100+ | $0.15 |
500+ | $0.12 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Contact Gender | Receptacle |
Number of Rows | 2 |
Number of Contacts | 2 |
Depth | 19.6 mm |
Length | 5.4 mm |
Mounting Type | Free Hanging (In-Line) |
Current Rating | N/A |
Voltage Rating | N/A |
Maximum Contact Resistance | N/A |
Housing Color | Natural |
Contact Plating | N/A |
Contact Material | N/A |
Housing Material | Nylon 6/6 |
Body Orientation | Straight |