Connector Housing Female 4 Position 4.19mm Crimp Straight Cable Mount

You may also like:
39-01-2020 39-01-2020
Molex
1-1586039-2 1-1586039-2
TE Connectivity
172165-1 172165-1
TE Connectivity
39-01-2025 39-01-2025
Molex
39-01-2045 39-01-2045
Molex
39-01-2060 39-01-2060
Molex

$0.29 ea

207 In Stock


  • Jameco Part no.: 303571
  • Manufacturer: Molex
  • Manufacturer no.: 39-01-2040
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $0.29
100+ $0.22

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Connector Housing Female 4 Position 4.19mm Crimp Straight Cable Mount

Specifications

  • Number of Positions: 4
  • Pitch: 4.19mm
  • Number of Rows: 2
  • Mounting Style: Free Hanging
  • Termination Style: Crimp
  • Contact Type: Socket
  • Current Rating: 13A
  • Housing Material: Nylon
  • Voltage Rating: 600V


Report a problem
Suggest a product
Specification Value
Contact GenderReceptacle
Number of Rows2
Number of Contacts4
Depth19.6 mm
Length9.6 mm
Mounting TypeFree Hanging (In-Line)
Current RatingN/A
Voltage RatingN/A
Maximum Contact ResistanceN/A
Housing ColorNatural
Contact PlatingN/A
Contact MaterialN/A
Housing MaterialNylon 6/6
Body OrientationStraight


Report a problem
Suggest a product