*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
350+ | $0.30 |
700+ | $0.27 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | Mini-Fit Jr 5559 |
Product Type | Housing |
Body/Shell Style | Plug |
Gender | Male Pin |
Number of Contacts | 4 |
Number of Rows | 2 |
Body Orientation | Straight |
Mounting | Free Hanging (In-Line) |
Termination | Crimp |
Fastening Method | Locking Ramp |
Additional Feature | Contacts Not Included |
Current Rating | 13 A |
Voltage Rating | 600 V |
Maximum Contact Resistance | N/A |
Housing Color | Natural |
Contact Plating | N/A |
Contact Material | N/A |
Housing Material | Nylon |
Filter Feature | NO |
UL Flammability Code | UL 94 V-2 |