Mini-Fit Jr 5557 4-Position Rectangular Receptacle Housing for Female Sockets Natural

You may also like:
39-01-2020 39-01-2020
Molex
1-1586039-2 1-1586039-2
TE Connectivity
172165-1 172165-1
TE Connectivity
39-01-2025 39-01-2025
Molex
39-01-2060 39-01-2060
Molex
39-01-2100 39-01-2100
Molex
New Product

$0.45 ea

577 In Stock
More Available – 21 weeks


  • Jameco Part no.: 2332407
  • Manufacturer: Molex
  • Manufacturer no.: 39-01-2045
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.45
10+ $0.39
100+ $0.29
500+ $0.26
1000+ $0.23

Request a Large Quantity Quote

Mini-Fit Jr 5557 4-Position Rectangular Receptacle Housing for Female Sockets Natural

Specifications

  • Series: Mini-Fit Jr 5557
  • Connector Type: Receptacle
  • Contact Type: Female Socket
  • Number of Positions: 4
  • Number of Rows: 2
  • Pitch: 0.165" (4.2 mm)
  • Row Spacing: 0.165" (4.2 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Latch Lock
  • Color: Natural
  • Note: Contacts Not Included


Report a problem
Suggest a product
Specification Value
FamilyMini-Fit Jr 5557
Product TypeHousing
Body/Shell StyleReceptacle
GenderFemale Socket
Number of Contacts4
Number of Rows2
Body OrientationStraight
MountingFree Hanging (In-Line)
TerminationCrimp
Fastening MethodLatch Lock
Additional FeatureContacts Not Included
Current Rating13 A
Voltage Rating600 V
Maximum Contact ResistanceN/A
Housing ColorNatural
Contact PlatingN/A
Contact MaterialN/A
Housing MaterialNylon 6/6
Filter FeatureNO
UL Flammability CodeUL 94 V-2


Report a problem
Suggest a product