Mini-Fit Jr 5559 4-Position 2-Row Plug Housing for Male Pins Ivory Panel Mount Snap-In

You may also like:
03-06-2023 03-06-2023
Molex
03-06-1023 03-06-1023
Molex
03-06-2023 03-06-2023
Molex
03-06-1022 03-06-1022
Molex
03-06-1032 03-06-1032
Molex
39-01-2021 39-01-2021
Molex
New Product

$0.59 ea

900 In Stock
More Available – 2 weeks


  • Jameco Part no.: 2332415
  • Manufacturer: Molex
  • Manufacturer no.: 39-01-2046
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.35
1000+ $0.30

Request a Large Quantity Quote

Mini-Fit Jr 5559 4-Position 2-Row Plug Housing for Male Pins Ivory Panel Mount Snap-In

Specifications

  • Series: Mini-Fit Jr 5559
  • Connector Type: Plug
  • Contact Type: Male Pin
  • Number of Positions: 2
  • Number of Rows: 2
  • Pitch: 0.165" (4.2 mm)
  • Number of Positions Loaded: None
  • Mounting Type: Panel Mount, Snap-In
  • Contact Termination: Crimp
  • Fastening Type: Locking Ramp
  • Color: Ivory
  • Note: Contacts Not Included


Report a problem
Suggest a product
Specification Value
Contact GenderPlug
Number of Rows2
Number of Contacts4
Mounting TypePanel Mount, Snap-In
Current RatingN/A
Voltage RatingN/A
Maximum Contact ResistanceN/A
Housing ColorIvory
Contact PlatingN/A
Contact MaterialN/A
Housing MaterialNylon 6/6
Body OrientationStraight
FamilyMini-Fit Jr 5559


Report a problem
Suggest a product