6 Position Mini-Fit Jr. Receptacle Housing Socket

You may also like:
39-01-2020 39-01-2020
Molex
1-1586039-2 1-1586039-2
TE Connectivity
39-01-2040 39-01-2040
Molex
39-01-3023 39-01-3023
Molex
39-01-3069 39-01-3069
Molex
39-01-2125 39-01-2125
Molex
Clearance

$0.49 ea

3 In Stock


  • Jameco Part no.: 880790
  • Manufacturer: Molex
  • Manufacturer no.: 39-01-2065
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39

Request a Large Quantity Quote

6 Position Mini-Fit Jr. Receptacle Housing Socket

Specifications

  • Number of Positions: 6
  • Pitch: 4.2mm
  • Number of Rows: 2 row
  • Mounting Style: Free hanging
  • Termination: Crimp
  • Series: 5557
  • Current rating: 13 A
  • Voltage rating: 600 V


Report a problem
Suggest a product
Specification Value
Contact GenderReceptacle
Number of Rows2
Number of Contacts6
Depth19.6 mm
Length13.8 mm
Mounting TypeFree Hanging (In-Line)
Current RatingN/A
Voltage RatingN/A
Maximum Contact ResistanceN/A
Housing ColorNatural
Contact PlatingN/A
Contact MaterialN/A
Housing MaterialNylon 6/6
Body OrientationStraight


Report a problem
Suggest a product