8 Position Mini-Fit Jr. Plug Housing

You may also like:
39-01-2020 39-01-2020
Molex
1-1586039-2 1-1586039-2
TE Connectivity
172165-1 172165-1
TE Connectivity
39-01-2025 39-01-2025
Molex
39-01-2045 39-01-2045
Molex
39-01-2060 39-01-2060
Molex

$0.35 ea

3 Weeks Lead Time


  • Jameco Part no.: 2232892
  • Manufacturer: Molex
  • Manufacturer no.: 39-01-2086
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.29

Request a Large Quantity Quote

8 Position Mini-Fit Jr. Plug Housing

Specifications

  • Number of Positions: 8
  • Pitch: 4.2mm
  • Number of Rows: 2 row
  • Series: 5559
  • Current rating: 13 A
  • Voltage rating: 600 V


Report a problem
Suggest a product
Specification Value
Contact GenderPlug
Number of Rows2
Number of Contacts8
Depth23.9 mm
Length9.6 mm
Mounting TypeFree Hanging (In-Line)
Current RatingN/A
Voltage RatingN/A
Maximum Contact ResistanceN/A
Housing ColorIvory
Contact PlatingN/A
Contact MaterialN/A
Housing MaterialNylon 6/6
Body OrientationStraight


Report a problem
Suggest a product