Mini-Fit Jr 5557 10-Position Rectangular Receptacle Housing for Female Sockets Natural

You may also like:
39-01-2020 39-01-2020
Molex
1-1586039-2 1-1586039-2
TE Connectivity
172165-1 172165-1
TE Connectivity
39-01-2025 39-01-2025
Molex
39-01-2045 39-01-2045
Molex
39-01-2060 39-01-2060
Molex
New Product

$0.45 ea

162 In Stock
More will be available on Oct. 17

Email [email protected] for Product Availability


  • Jameco Part no.: 2332439
  • Manufacturer: Molex
  • Manufacturer no.: 39-01-2100
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.45
10+ $0.35
100+ $0.29
500+ $0.25
1000+ $0.22

Request a Large Quantity Quote

Mini-Fit Jr 5557 10-Position Rectangular Receptacle Housing for Female Sockets Natural

Specifications

  • Series: Mini-Fit Jr 5557
  • Connector Type: Receptacle
  • Contact Type: Female Socket
  • Number of Positions: 10
  • Number of Rows: 2
  • Pitch: 0.165" (4.2 mm)
  • Row Spacing: 0.165" (4.2 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Latch Lock
  • Color: Natural
  • Note: Contacts Not Included


Report a problem
Suggest a product
Specification Value
Contact GenderReceptacle
Number of Rows2
Number of Contacts10
Mounting TypeFree Hanging (In-Line)
Current RatingN/A
Voltage RatingN/A
Maximum Contact ResistanceN/A
Housing ColorNatural
Contact PlatingN/A
Contact MaterialN/A
Housing MaterialNylon 6/6
Body OrientationStraight
FamilyMini-Fit Jr 5557


Report a problem
Suggest a product