Connector Housing Male 12 Position 4.2mm Crimp Straight Panel Mount

You may also like:
39-28-1083 39-28-1083
Molex
39-01-2161 39-01-2161
Molex
39-01-4046 39-01-4046
Molex
39-01-3083 39-01-3083
Molex
39-01-2140 39-01-2140
Molex
39-01-2160 39-01-2160
Molex

$0.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 303731
  • Manufacturer: Molex
  • Manufacturer no.: 39-01-2121
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
25+ $0.95
250+ $0.85
1000+ $0.75

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25

Connector Housing Male 12 Position 4.2mm Crimp Straight Panel Mount

Specifications

  • Number of Positions: 12
  • Pitch: 4.2mm
  • Number of Rows: 2
  • Contact Type: Pin
  • Current Rating: 13A
  • Housing Material: Polyamide (PA)
  • Voltage Rating: 600V

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product