12 Position Mini-Fit Jr. Receptacle Housing Socket

You may also like:
39-01-2020 39-01-2020
Molex
1-1586039-2 1-1586039-2
TE Connectivity
172165-1 172165-1
TE Connectivity
39-01-2025 39-01-2025
Molex
39-01-2045 39-01-2045
Molex
39-01-2060 39-01-2060
Molex

$0.59 ea

19,877 ship on Jul. 11


  • Jameco Part no.: 880870
  • Manufacturer: Molex
  • Manufacturer no.: 39-01-2125
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.44

Request a Large Quantity Quote

12 Position Mini-Fit Jr. Receptacle Housing Socket

Specifications

  • Number of Positions: 12
  • Pitch: 4.2mm
  • Number of Rows: 2 row
  • Mounting Style: Free hanging
  • Termination: Crimp
  • Series: 5557
  • Current rating: 13 A
  • Voltage rating: 600 V


Report a problem
Suggest a product
Specification Value
Contact GenderReceptacle
Number of Rows2
Number of Contacts12
Depth19.6 mm
Length26.4 mm
Mounting TypeFree Hanging (In-Line)
Current RatingN/A
Voltage RatingN/A
Maximum Contact ResistanceN/A
Housing ColorNatural
Contact PlatingN/A
Contact MaterialN/A
Housing MaterialNylon 6/6
Body OrientationStraight
FamilyMini-Fit Jr 5557


Report a problem
Suggest a product