4.2mm 14 Position Free Hanging Female Receptacle Housing Connector

You may also like:
39-28-1083 39-28-1083
Molex
39-01-2161 39-01-2161
Molex
39-01-2121 39-01-2121
Molex
39-01-4046 39-01-4046
Molex
39-01-3083 39-01-3083
Molex
39-01-2160 39-01-2160
Molex

$0.32 ea

Call 1-800-831-4242


  • Jameco Part no.: 303626
  • Manufacturer: Molex
  • Manufacturer no.: 39-01-2140
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
87+ $0.32
870+ $0.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 87

4.2mm 14 Position Free Hanging Female Receptacle Housing Connector

Specifications

  • Connector Type: Receptacle
  • Contact Type: Female Socket
  • Number of Positions: 14
  • Pitch: 0.165" (4.20 mm)
  • Number of Rows: 2
  • Row Spacing: 0.165" (4.20 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Latch Lock
  • Color: Natural


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product