Connector Housing Receptacle 24 Position 4.2mm Straight Bag

Molex Rohs logo
39-01-2245
You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity

$0.57 ea

2,891 ship on Dec. 20

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 880968
  • Manufacturer: Molex
  • Manufacturer no.: 39-01-2245
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
200+ $0.57
400+ $0.51

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 200
Connector Housing Female 24 Position 4.2 mm Crimp Straight Cable Mount Mini-Fit Jr™

Report a problem
Suggest a product
Specification Value
FamilyMini-Fit Jr 5557
Product TypeHousing
Body/Shell StyleReceptacle
GenderFemale Socket
Number of Contacts24
Number of Rows2
Body OrientationStraight
MountingFree Hanging (In-Line)
TerminationCrimp
Fastening MethodLatch Lock
Additional FeatureContacts Not Included
Current Rating13 A
Voltage Rating600 V
Maximum Contact ResistanceN/A
Housing ColorNatural
Contact PlatingN/A
Contact MaterialN/A
Housing MaterialNylon
Filter FeatureNO
UL Flammability CodeUL 94V-0


Report a problem
Suggest a product