Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Position Mini-Fit Jr. Plug Housing

You may also like:
39-01-2020 39-01-2020
39-01-2040 39-01-2040
39-01-2065 39-01-2065
39-01-3023 39-01-3023
39-01-3049 39-01-3049
39-01-2021 39-01-2021
Clearance

$0.49 ea

10% discount applied in cart

36 ship on Aug. 3


  • Jameco Part no.: 2232884
  • Manufacturer: Molex
  • Manufacturer no.: 39-01-3129
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39

Request a Large Quantity Quote

12 Position Mini-Fit Jr. Plug Housing

Specifications

  • Number of Positions: 12
  • Pitch: 4.2mm
  • Number of Rows: 2 row
  • Series: 5559
  • Current rating: 13 A
  • Voltage rating: 600 V


Report a problem
Suggest a product
Specification Value
Contact GenderPlug
Number of Rows2
Number of Contacts12
Product Depth (mm)23.9
Product Length (mm)9.6
Mounting TypeCable End
Maximum Current RatingN/A
Maximum Voltage RatingN/A
Maximum Contact ResistanceN/A
Housing ColorNatural
Contact PlatingN/A
Contact MaterialN/A
Housing MaterialNylon 6/6
Body OrientationStraight


Report a problem
Suggest a product