Push Button Switch (N.O.) Single Pole Single Throw Round Plunger 0.5 Amp 220 Volt AC Momentary Contact Solder Lug Panel Mount

$6.79 ea


  • Part no.: 469247
  • Manufacturer: Grayhill
  • Manufacturer no.: 39-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.79
10+ $6.25
100+ $5.69

Request a Large Quantity Quote

Switch Push Button N.O. Single Pole Single Throw (SPST) Round Plunger 0.5A 220VAC Momentary Contact Solder Lug Panel Mount

Report a problem
Suggest a product
Specification Value
Maximum Current Rating (A)0.5
TypePush Button Switch
Voltage Rating (AC)220
Length (inch)0.25
Height (inch)0.61
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product