Push Button Switch (N.O.-N.C.) Single Pole Double Throw Round Plunger 0.25 Amp 220 Volt AC 28 Volt Momentary Contact Pc Pins Through Hole

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-23A-R R13-23A-R
R13-502A-05-BR R13-502A-05-BR

$4.59 ea

200 ship on Jul. 29


  • Jameco Part no.: 469319
  • Manufacturer: Grayhill
  • Manufacturer no.: 39-251 RED
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $4.59
50+ $3.99
100+ $3.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Switch Push Button N.O./N.C. Single Pole Double Throw (SPDT) Round Plunger 0.25A 220VAC 28VDC Momentary Contact PC Pins Thru-Hole

Report a problem
Suggest a product
Specification Value
Maximum Current Rating (A)0.25
Voltage Rating (DC)28
TypePush Button
Voltage Rating (AC)220
Length (inch)0.5
Height (inch)0.32
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C


Report a problem
Suggest a product