4.2mm 6 Position Mini-Fit Jr Header Connector PCB Mount

You may also like:
39-01-2100 39-01-2100
39-01-2161 39-01-2161
39-01-2105 39-01-2105
70107-0001 70107-0001
39-01-2121 39-01-2121
39-01-3083 39-01-3083

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 303861
  • Manufacturer: Molex
  • Manufacturer no.: 39-28-1063
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
46+ $0.60
460+ $0.53

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 46

4.2mm 6 Position Mini-Fit Jr Header Connector PCB Mount

Specifications

  • Series: Mini-Fit® Jr™ 5566
  • Connector Type: Header
  • Contact Type: Male Pin
  • Pitch - Mating: 0.165" (4.20mm)
  • Style: Board to Cable/Wire
  • Shrouding: Shrouded - 4 Wall
  • Number of Positions: 6
  • Number of Positions Loaded: All
  • Number of Rows: 2
  • Row Spacing - Mating: 0.165" (4.20mm)
  • Mounting Type: Through Hole
  • Termination: Solder
  • Fastening Type: Locking Ramp
  • Contact Length - Mating: N/A
  • Contact Length - Post: 0.138" (3.50mm)
  • Overall Contact Length: N/A
  • Insulation Height: 0.504" (12.80mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Tin
  • Contact Finish Thickness - Mating: 35µin (0.90µm)
  • Contact Finish - Post: Tin
  • Contact Material: Brass
  • Insulation Material: Polyamide (PA66), Nylon 6/6
  • Material Flammability Rating: UL94 V-2
  • Insulation Color: Natural
  • Current Rating: N/A
  • Voltage Rating: N/A
  • Mated Stacking Heights : N/A
  • Contact Finish Thickness - Post: 35µin (0.90µm)

Applications

  • General Purpose
  • Industrial
  • Telecommunications


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product