8 Position 4.2mm Power Header Connector Solder Straight Through Hole

You may also like:
39-01-2161 39-01-2161
Molex
39-01-2105 39-01-2105
Molex
70107-0001 70107-0001
Molex
39-01-2121 39-01-2121
Molex
39-01-4046 39-01-4046
Molex
39-01-3083 39-01-3083
Molex
New Product

$1.25 ea

64 In Stock
More Available – 7 weeks


  • Jameco Part no.: 303870
  • Manufacturer: Molex
  • Manufacturer no.: 39-28-1083
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $0.99
100+ $0.85

Request a Large Quantity Quote

8 Position 4.2mm Power Header Connector Solder Straight Through Hole

Specifications

  • Number of Positions: 8
  • Pitch: 4.2mm
  • Number of Rows: 2
  • Through Hole Mounting
  • Termination Style: Through Hole
  • Mounting Angle: Vertical
  • Contact Gender: Pin (Male)
  • Tin Contact Plating
  • Contact Material: Brass
  • Current Rating: 9A
  • Housing Material: Nylon
  • Voltage Rating: 600V


Report a problem
Suggest a product
Specification Value
Contact GenderReceptacle
Number of Rows2
Number of Contacts8
Depth12.8 mm
Length18.0 mm
Mounting TypeBoard
Current RatingN/A
Voltage RatingN/A
Maximum Contact ResistanceN/A
Housing ColorNatural
Contact PlatingN/A
Contact MaterialN/A
Housing MaterialNylon 6/6
Body OrientationStraight
Family5566
Filter FeatureNO
UL Flammability Code94V-2


Report a problem
Suggest a product