Connector Wire to Board Header 8 Position 4.2mm Solder Straight Thru-Hole Tray

Molex
39-28-9088
You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$3.39 ea

80,131 ship on Jul. 1


  • Jameco Part no.: 798471
  • Manufacturer: Molex
  • Manufacturer no.: 39-28-9088
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $3.39
50+ $2.89
100+ $2.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector Header 8 Position 4.2 mm Solder Straight Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts18
Contact MaterialBrass
Contact PlatingBright Tin Over Copper
Housing ColorBlack
Housing MaterialNylon 66
Body OrientationStraight
TypeWire to Board
Family5566
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating6/ContactA
Maximum Voltage Rating600VDC/600VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch4.2mm
Product Depth11mm
Product Height12.8mm
Product Length39.4mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product