Connector Wire to Board Header 14 Position 4.2mm Solder Right Angle Thru-Hole Bag

Molex
39-29-1147
You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$3.65 ea

501 ship on Aug. 22


  • Jameco Part no.: 798551
  • Manufacturer: Molex
  • Manufacturer no.: 39-29-1147
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $3.65
50+ $3.14
100+ $2.77

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector Header 14 Position 4.2 mm Solder Right Angle Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts14
Contact MaterialBrass
Contact PlatingTin Over Copper
Housing ColorNatural
Housing MaterialNylon 6/6
Body OrientationRight Angle
TypeWire to Board
Family5569
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating6A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingBag
Pitch4.2mm
Product Depth19.4mm
Product Height11.4mm
Product Length40.6mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product