Connector Wire to Board Header 4 Position 4.2mm Solder Straight Thru-Hole

Molex
39-29-3046
You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$0.81 ea

31,850 ship on Aug. 23


  • Jameco Part no.: 798593
  • Manufacturer: Molex
  • Manufacturer no.: 39-29-3046
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
65+ $0.81
325+ $0.69
1625+ $0.60

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 65
Connector Header 4 Position 4.2 mm Solder Straight Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts4
Contact MaterialBrass
Contact PlatingBright Tin Over Copper
Housing MaterialNylon 66
Body OrientationStraight
TypeWire to Board
Family5566
Number of Rows2
MountingThrough Hole
Pitch4.2mm
Product Depth11mm
Product Height12.8mm
Product Length10mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product