Specification |
Value |
Family | Mini-Fit Jr 5566 |
Product Type | Header |
Body/Shell Style | Board to Cable/Wire Shrouded - 4 Wall |
Gender | Male Pin |
Number of Contacts | 8 |
Number of Rows | 2 |
Body Orientation | Straight |
Mounting | Through Hole |
Termination | Solder |
Fastening Method | Locking Ramp |
Additional Feature | N/A |
Current Rating | 9 A |
Voltage Rating | 600 V |
Maximum Contact Resistance | N/A |
Housing Color | Natural |
Contact Plating | Gold |
Contact Material | Brass |
Housing Material | Nylon |
Filter Feature | NO |
UL Flammability Code | UL 94 V-0 |
Report a problem
Suggest a product