Connector Wire to Board Header 10 Position 4.2mm Solder Straight Thru-Hole Tray

Molex
39-29-9104
You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$3.69 ea

2,831 ship on Jul. 1


  • Jameco Part no.: 798761
  • Manufacturer: Molex
  • Manufacturer no.: 39-29-9104
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $3.69
50+ $3.19
100+ $2.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector Header 10 Position 4.2 mm Solder Straight Thru-Hole 10 Terminal 1 Port Mini-Fit Jr™

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts10
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing ColorNatural
Housing MaterialNylon 6/6
Body OrientationStraight
TypeWire to Board
Family5566
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch4.2mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product