Connector Wire to Board Header 14 Position 4.2mm Solder Straight Thru-Hole Tray

Molex
39-29-9143
You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 798809
  • Manufacturer: Molex
  • Manufacturer no.: 39-29-9143
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $1.79
100+ $1.49
200+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Connector Header 14 Position 4.2 mm Solder Straight Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts14
Contact MaterialBrass
Contact PlatingTin Over Nickel
Housing ColorNatural
Housing MaterialNylon 66
Body OrientationStraight
TypeWire to Board
Family5566
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating9A/Contact
Maximum Voltage Rating600VDC/VAC/600VDC/VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch4.2mm
Product Height12.8mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product