Connector Power HDR 6 Position 4.2mm Solder Right Angle Through Hole 6 Terminal

You may also like:
02-06-1103 02-06-1103
02-09-2118 02-09-2118
02-06-2103 02-06-2103
02-09-1119 02-09-1119
02-09-1104 02-09-1104
02-06-2132 02-06-2132

$0.53 ea

Call 1-800-831-4242


  • Jameco Part no.: 304119
  • Manufacturer: Molex
  • Manufacturer no.: 39-30-1080
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
52+ $0.53
520+ $0.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 52

Connector Power HDR 6 Position 4.2mm Solder Right Angle Through Hole 6 Terminal

Specifications

  • Number of Positions: 6
  • Pitch: 4.2mm
  • Number of Rows: 2
  • Mounting Style: Board Lock
  • Termination Style: Through Hole
  • Mounting Angle: Right Angle
  • Contact Gender: Pin (Male)
  • Tin Contact Plating
  • Contact Material: Brass
  • Current Rating: 13A
  • Housing Material: Nylon
  • Voltage Rating: 600V

    Report a problem
    Suggest a product
  • Specification Value
    GenderHDR
    Number of Contacts8
    Contact MaterialBrass
    Contact PlatingTin Over Nickel
    Housing ColorNatural
    Housing MaterialNylon 6/6
    Body OrientationRight Angle
    TypeWire to Board
    Family5569
    Number of Rows2
    Maximum Current Rating7A/Contact
    Maximum Voltage Rating600VAC
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    PackagingTray
    Pitch4.2mm
    Product Depth12.8mm
    Product Height10mm
    Product Length18mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product