Connector DIP Socket Socket 18 Position 2.54mm Solder Straight Through Hole Tube

You may also like:
CA-18SDL-1T CA-18SDL-1T
6000-18DW-R 6000-18DW-R
390261-2 390261-2
1-390261-9 1-390261-9
1-2199298-5 1-2199298-5

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 526213
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 390261-5
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.11

Request a Large Quantity Quote

18-Pin Dual Wipe Low Profile IC Socket

Features

  • Low profile dual wipe
  • Pitch: 2.54mm
  • Contact current: 1A
  • Insulation resistance: Greater than 1000MΩ
  • Temperature rating: -40°C to +105°C
  • Through Hole Mount

    Report a problem
    Suggest a product
  • Specification Value
    GenderSKT
    Number of Rows2
    Contact MaterialPhosphor Bronze
    Contact PlatingTin-Lead
    Family390261
    Housing MaterialPolybutylene Terephthalate
    Body OrientationStraight
    TypeDIP Socket
    Number of Contacts18
    Insulation MaterialPolybutylene Terephthalate
    Insulation Resistance10000MOhm
    Maximum Insertion Force300g
    Row Spacing7.62mm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A/Contact
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    PackagingTube
    Pitch2.54mm
    Product Depth10mm
    Product Height5.1mm
    Product Length22.86mm
    Termination MethodSolderable
    Product TypeIC Socket


    Report a problem
    Suggest a product