Connector SO DIMM Socket 144 Position 0.8mm Solder Right Angle Surface Mount

TE Connectivity Rohs logo
390322-1
You may also like:
SIMM30P SIMM30P
Jameco Valuepro
87783-0001 87783-0001
Molex
61757-41006 61757-41006
Berg Electronics
91145-61006 91145-61006
Berg Electronics
8-382486-0 8-382486-0
TE Connectivity
87783-0001 87783-0001
Molex

$8.96 ea

2,011 ship on Oct. 10


  • Jameco Part no.: 847973
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 390322-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694050
  • Web Exclusive
# of units Price
10+ $8.96

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector SO DIMM Socket 144 Position 0.8mm Solder Right Angle Surface Mount

Report a problem
Suggest a product
Specification Value
Product TypeSINGLE PART CARD EDGE CONN
Number of Contacts144
Terminal Pitch0.8 mm
Mounting StyleRight Angle
Number of Rows Loaded2
Additional FeatureLATCHED, POLARIZED
Mounting TypePCB
TerminationSMT
Mixed ContactsNo
Contact GenderFEMALE
DIN ConformanceNo
IEC ConformanceNo
MIL ConformanceNo
OptionGENERAL PURPOSE
Filter FeatureNo
UL Flammability Code94V-0
Manufacturer Series390322
Body/Shell StyleSocket
Contact MaterialCOPPER ALLOY
Contact Finish - MatingGOLD OVER NICKEL
Contact Finish - TerminationGOLD FLASH
JESD-97 Codee4


Report a problem
Suggest a product