Fast Acting Fuse Subminiature 0.125 Amp 125V

You may also like:
323002 323002
Eaton
521-2674 521-2674
RS Electronics
FUSE 3A-R FUSE 3A-R
Jameco Valuepro
AGC-1-R-VP AGC-1-R-VP
Jameco Valuepro
G1SA1A-R G1SA1A-R
Jameco Valuepro
AGC-2-R-VP AGC-2-R-VP
Jameco Valuepro

$0.99 ea

8 ship on May. 23


  • Jameco Part no.: 1713715
  • Manufacturer: Littelfuse
  • Manufacturer no.: 39501250440
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
55+ $0.99
275+ $0.86
1375+ $0.76

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 55

Fast Acting Fuse Subminiature 0.125 Amp 125V

Description

  • 0.125 Amps
  • 125 VAC
  • Fast acting


Report a problem
Suggest a product
Specification Value
Power DissipationN/A
Maximum Operating TemperatureN/A
TypeTime-Lag
Family395
Minimum Operating TemperatureN/A


Report a problem
Suggest a product