# of units | Price |
---|---|
20+ | $2.49 |
100+ | $2.09 |
200+ | $1.89 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Pitch | 0.200 in., 5.08 mm |
Gender | Female |
Number of Positions | 4 |
Description | Eurostyle Block |
Current Rating | 15 A |
Voltage Rating | 300 VAC |
Body Orientation | Right Angle |
Mounting | Cable Mount |
Number of Rows | 1 |
Contact Plating | Tin Over Nickel/Zinc |
Bottom Termination | Screw |
Wire Gauge (AWG) | 12-26 |
Contact Material | Phosphor Bronze/Steel |
Housing Material | Polyamide 66 |
Housing Color | Black |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 105°C |
Depth | 18.2 mm |
Family | 39530 |
Height | 15 mm |
Length | 20.32 mm |