Connector Eurostyle Block

Molex Rohs logo
395300004
You may also like:
39530-0004 39530-0004
Molex
OSTTA020161 OSTTA020161
On Shore Technology
OSTTE020161 OSTTE020161
On Shore Technology
OSTTC022162 OSTTC022162
On Shore Technology
OSTTA024163 OSTTA024163
On Shore Technology
OSTTE030161 OSTTE030161
On Shore Technology
OSTTA030161 OSTTA030161
On Shore Technology

$2.49 ea

564 ship on Aug. 15


  • Jameco Part no.: 1969438
  • Manufacturer: Molex
  • Manufacturer no.: 395300004
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
20+ $2.49
100+ $2.09
200+ $1.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20

Connector Eurostyle Block

Specifications

  • 4 Position
  • Polyamide 66 Housing
  • RoHS Compliant

    Report a problem
    Suggest a product
  • Specification Value
    Pitch0.200 in., 5.08 mm
    GenderFemale
    Number of Positions4
    DescriptionEurostyle Block
    Current Rating15 A
    Voltage Rating300 VAC
    Body OrientationRight Angle
    MountingCable Mount
    Number of Rows1
    Contact PlatingTin Over Nickel/Zinc
    Bottom TerminationScrew
    Wire Gauge (AWG)12-26
    Contact MaterialPhosphor Bronze/Steel
    Housing MaterialPolyamide 66
    Housing ColorBlack
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    Depth18.2 mm
    Family39530
    Height15 mm
    Length20.32 mm


    Report a problem
    Suggest a product