Specification |
Value |
Family | 5597 |
Type | FFC/FPC Connector |
Contact Material | Phosphor Bronze |
Contact Plating | Tin Over Nickel |
Housing Color | Natural |
Housing Material | Polyester |
Body Orientation | Right Angle |
Contact Gender | SKT |
Number of Contacts | 3 |
Maximum Contact Resistance | 20mOhm |
Number of Rows | 1 |
Current Rating | 1A/Contact |
Voltage Rating | 200V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 80°C |
Mounting | Through Hole |
Packaging | Tray |
Pitch | 1.25 mm |
Depth | 9.8 mm |
Height | 5.4 mm |
Length | 9.5 mm |
Termination Method | Solder |
Product Type | Connector FFC-FPC |
Report a problem
Suggest a product