Connector FPC Connector SKT 14 Position 2.5mm Solder Right Angle Thru-Hole Tray

Molex Rohs logo
39532144
You may also like:
281784-4 281784-4
TE Connectivity
1375795-2 1375795-2
TE Connectivity
640136-6 640136-6
TE Connectivity
53047-1410 53047-1410
Molex
39532034 39532034
Molex
494032-2 494032-2
TE Connectivity

$1.69 ea

6,371 ship on Oct. 5


  • Jameco Part no.: 1969500
  • Manufacturer: Molex
  • Manufacturer no.: 39532144
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
30+ $1.69
150+ $1.39
750+ $1.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Connector FPC Connector Socket 14 Position 2.5 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
Family5597
TypeFPC Connector
Contact MaterialPhosphor Bronze
Contact PlatingTin Over Nickel
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle
Contact GenderSKT
Number of Contacts14
Number of Rows1
Current Rating1A/Contact
Voltage Rating200V
Minimum Operating Temperature-20°C
Maximum Operating Temperature80°C
MountingThrough Hole
PackagingTray
Pitch2.5 mm
Depth9.8 mm
Height5.4 mm
Length23.25 mm
Termination MethodSolder
Product TypeConnector FFC-FPC


Report a problem
Suggest a product