13.5 A Modular Terminal Block 1 Row 1 Deck

$0.45 ea


  • Part no.: 1299761
  • Manufacturer: Molex
  • Manufacturer no.: 39880-0302
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.45
25+ $0.40
50+ $0.36

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

0.2" pitch 2 position Terminal Block

Features

  • Terminal Spacing: 0.2"/5.08mm
  • Top Screw
  • Rows: 1
  • Contacts: 2
  • Mounti

    Report a problem
    Suggest a product
  • Specification Value
    Family039880
    TypeEurostyle Block
    Maximum Current Rating13.5/ContactA
    Contact PlatingTin
    Body OrientationStraight
    Contact MaterialCopper
    Housing MaterialPolyamide
    Housing ColorBlack
    Wire Size16-30AWG
    Number of Contacts2
    Number of Rows1
    Maximum Voltage Rating300VAC
    Maximum Operating Temperature105C
    MountingThrough Hole
    Termination MethodSolderable
    Pitch5.08mm
    Product Depth8.2mm
    Product Height10mm
    Product Length5.62mm
    Product TypeConnector Terminal Blocks


    Report a problem
    Suggest a product