Connector Eurostyle Block

Molex Rohs logo
398900303
You may also like:
OSTTA020161 OSTTA020161
On Shore Technology
OSTTE020161 OSTTE020161
On Shore Technology
OSTTC022162 OSTTC022162
On Shore Technology
OSTTA024163 OSTTA024163
On Shore Technology
OSTTE030161 OSTTE030161
On Shore Technology
OSTTA030161 OSTTA030161
On Shore Technology

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1969585">Substitute Products

  • Jameco Part no.: 1969585
  • Manufacturer: Molex
  • Manufacturer no.: 398900303
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
55+ $0.97
275+ $0.81
1375+ $0.72

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 55

Connector Eurostyle Block

Specifications

  • 3 Position
  • Polyamide Housing
  • RoHS Compliant

    Report a problem
    Suggest a product
  • Specification Value
    Pitch0.197 in., 5 mm
    Number of Positions3
    DescriptionEurostyle Block
    Current Rating13.5 A
    Voltage Rating300 VAC
    Body OrientationStraight
    MountingThrough Hole
    Number of Rows1
    Contact PlatingNickel/Tin
    Bottom TerminationSolderable
    Wire Gauge (AWG)16-30
    Contact MaterialCopper
    Housing MaterialPolyamide
    Housing ColorBlack
    Maximum Operating Temperature105°C
    Depth8.2 mm
    Family39890
    Height10 mm
    Length10.61 mm


    Report a problem
    Suggest a product