# of units | Price |
---|---|
5+ | $11.49 |
25+ | $10.39 |
50+ | $9.29 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Pitch | 0.591 in., 15 mm |
Number of Positions | 3 |
Description | Eurostyle Block |
Current Rating | 85 A |
Voltage Rating | 600 VAC |
Body Orientation | Straight |
Mounting | Through Hole |
Number of Rows | 1 |
Contact Plating | Tin |
Bottom Termination | PC Pins |
Wire Gauge (AWG) | 3 |
Contact Material | Copper |
Housing Material | Thermoplastic |
Housing Color | Black |
Maximum Operating Temperature | 130°C |
Depth | 20.3 mm |
Family | 39920 |
Height | 35.1 mm |
Length | 44.2 mm |