Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2-Phase 5VDC 1A Bipolar Stepper Motor

Jameco Valuepro
39BYG001-R
You may also like:
STP-42D201-37 STP-42D201-37
42BYGH404-R 42BYGH404-R
25BY4801 25BY4801
35BY48L030-01 35BY48L030-01
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)
42BYG023-R 42BYG023-R

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 237490
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 39BYG001-R
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.

2-Phase 5VDC 1A Bipolar Stepper Motor

Features:
  • Rated voltage: 5VDC
  • Step angle: 1.8° ±5%
  • Phase resistance: 5Ω
  • Current: 1000mA
  • Detent torque: 150 g-cm
  • Holding torque: 1800g-cm
  • Mounting hole space: 1.22"
  • Mounting holes: 0.10"
  • Shaft diameter: 0.20"
  • Shaft length: 0.91"
  • Motor diameter: 1.54"
  • Motor depth: 1.34"
  • Weight: 0.44 lbs.
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Coil TypeBipolar
    Voltage Rating (DC)5
    Current (mA)1000
    Step Angle1.8
    Phase Resistance (Ohms)5
    Phase Inductance (mH)5
    Holding Torque (g-cm)1800
    Shaft Diameter (inch)0.2
    Shaft Length (inch)0.83
    Motor Size (Diameter x Length) (inch)1.54 x 1.34
    NEMA Frame Size17
    Mounting Hole Spacing (in.)1.22
    Mounting Holes (in.)0.1
    Detent Torque (g-cm)200
    Weight (lbs)0.44


    Report a problem
    Suggest a product