Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC 1 Amp Regulated Switching Table-Top Power Supply

You may also like:
GS15B-3P1J GS15B-3P1J
K36V120300E2 K36V120300E2
G32DD-050400-A G32DD-050400-A
MPGS-U0241202000D2 MPGS-U0241202000D2
GS25B24-P1J GS25B24-P1J
AD6550LF AD6550LF
ADP-12GB-2.5 ADP-12GB-2.5
Price Reduced

$7.95 ea

150 ship on May. 28
More Available – 5 weeks


  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
100+ $5.95

Request a Large Quantity Quote

12 Volt DC 1 Amp Regulated Switching Table-Top Power Supply

Features:

  • Manufacture: ENG
  • Model#: 3A-122DU12
  • Input: [email protected] 50/60 Hz
  • Output: 12VDC @ 1 Amp
  • Output Connector: 2.1mm x 5.5mm center positive female barrel plug
  • DC Output Cord: 6 Feet
  • AC Input Cord: 2 Feet
  • LED Indicator: No
  • Size: 2.9" L x 1.8" W x 1.0" H
  • Weight: 0.3 lbs.
  • Agency Approvals: UL/CUL/CEC
  • CEC Level IV


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1
Maximum Output Power (W)12
AC Power CordINCLUDED
Input Voltage (VAC)100 to 120
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL/CEC
Maximum Input Current (A)0.3
Number of Outputs1
Length (inch)2.9
Width (inch)1.8
Height (inch)1.0
Product NoteLevel IV
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)1 A


Report a problem
Suggest a product