Fuse Holder In-Line 16AWG for 1 1/4'' x 1/4'' Fuse

You may also like:
JEF-702RB-R JEF-702RB-R
03540921ZXBL 03540921ZXBL
3453LF2A 3453LF2A
312.75 312.75
0354001GY 0354001GY
HKP-EH-HH HKP-EH-HH
1A1907-06 1A1907-06

$1.49 ea

156 ship on Jan. 20
More Available – 13 weeks


  • Jameco Part no.: 108784
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3AGIH-3-R
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $1.09
1000+ $0.99

Request a Large Quantity Quote

16 AWG In-Line Fuse Holder

Features

  • Wire Lengths: 21in/26in
  • Size: 1.25in x 0.25in
  • Will work with 5 x 20 mm Fuse.

    Report a problem
    Suggest a product
  • Specification Value
    MountingIn Line
    Fuse Type1/4" x 1-1/4"
    Number of Fuses1
    Current Rating15
    Voltage Rating32 VDC/125 VAC
    Termination16 AWG Wires


    Report a problem
    Suggest a product