Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Super Bright Green Diffused 3mm (T-1) 520nm 5000mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LWK3333 LWK3333

$0.25 ea

2,113 ship on Aug. 10
More Available – 5 weeks


  • Jameco Part no.: 2169846
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3MMLED-GREEN
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12

Request a Large Quantity Quote

3mm Green LED with Diffused Lens

Features:

  • Brightness: 5000 mcd
  • Color: Green
  • Diffused lens
  • Forward voltage @ 20mA: 3.4V typical
  • Viewing angle: 120-140°
  • Dominant wavelength: 520nm
  • 2-pin connection
  • Size: 3mm (T1)
  • Lead lengths: Cathode: 0.625", Anode: 0.725"

    Report a problem
    Suggest a product
  • Specification Value
    Package3mm, T-1
    ColorGreen
    Brightness (mcd)5000
    Lens TypeDiffused
    Viewing Angle (deg)120
    Forward Voltage - Vf (Typ.)3.4
    Forward Current - If (Typ.)20 mA
    Wavelength520 nm
    Height (mm)5.1
    Lead Pitch0.1"
    Pin Count2
    LED Display TypeSuper Bright


    Report a problem
    Suggest a product