3mm 8000mcd White LED with Diffused Lens

You may also like:
3mmLED-WHITE-CLR 3mmLED-WHITE-CLR
3MMLED-BLUE 3MMLED-BLUE
LWK3333 LWK3333
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
LUR3833 LUR3833
MCD-10003UWC MCD-10003UWC
MVL-514SW-T-S1 MVL-514SW-T-S1

$0.19 ea

13,041 ship on Mar. 26
Lead time 1 weeks

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 2174881
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3MMLED-WHITE
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15
1000+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

3mm White LED with Diffused Lens

Features:

  • Brightness: 8000 mcd
  • Color: White
  • Diffused lens
  • Forward voltage @ 20mA: 3.4V typical
  • Viewing angle: 120°
  • Dominant wavelength: 650nm
  • 2-pin connection
  • Size: 3mm (T1)
  • Lead lengths: Cathode: 0.625", Anode: 0.725"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product