LED Super Bright White Water Clear 3mm (T-1) 8000mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
Jameco Valuepro
MCDL-10003URD-U12 MCDL-10003URD-U12
Jameco Valuepro
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
Jameco Valuepro
3MMLED-BLUE 3MMLED-BLUE
Jameco Valuepro
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
Jameco Valuepro
LHR3331 LHR3331
Jameco Valuepro

$0.15 ea

16,416 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2275055
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3mmLED-WHITE-CLR
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

3mm White LED with Clear Lens

Features:

  • Brightness: 8000 mcd
  • Color: White
  • Clear lens
  • Forward voltage @ 20mA: 3.4V typical
  • Viewing angle: 120°
  • Dominant wavelength: 650nm
  • 2-pin connection
  • Size: 3mm (T1)
  • Lead lengths: Cathode: 0.625", Anode: 0.725"


Report a problem
Suggest a product
Specification Value
PackageT-1 (3mm)
ColorWhite
Luminous Intensity8000 mcd
Lens TypeWater Clear
Viewing Angle120°
Typical Forward Voltage3.4V
Typical Forward Current20 mA
Peak Wavelength650 nm
Height5.1mm
Lead Pitch0.1"
Pins2
LED Display TypeSuper Bright


Report a problem
Suggest a product