Automotive Relay SPDT (1 Form C) 12V 30A Socketable

You may also like:
LD1A-12F-R LD1A-12F-R
Rayex Electronics
LD-12F LD-12F
Rayex Electronics
7-1414967-8(NV23KCZ0.57) 7-1414967-8(NV23KCZ0.57)
Jameco Valuepro
NT73-2CS10DC12V0.36 NT73-2CS10DC12V0.36
Jameco Valuepro
G8N-1U-AS DC12-JRP G8N-1U-AS DC12-JRP
Jameco Valuepro
CB1-R-12V(NVF4-1A-S40b-12V) CB1-R-12V(NVF4-1A-S40b-12V)
Jameco Valuepro
New Product

$4.95 ea

64 In Stock
More will be available on Oct. 21

Email [email protected] for Product Availability


  • Jameco Part no.: 2324743
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 4-1904124-3-JRP
  • HTS code: 8536490075
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.59
100+ $4.29

Request a Large Quantity Quote

Automotive Relay SPDT (1 Form C) 12V 30A Socketable

Specifications

  • Series: Micro Relay A
  • Coil Type: Non Latching
  • Coil Current: 92.3 mA
  • Coil Voltage: 12 VDC
  • Contact Form: SPDT (1 Form C)
  • Contact Rating: 30 A
  • Switching Voltage: 12 VDC - Nom
  • Must Operate Voltage: 7.2 VDC
  • Must Release Voltage: 1.6 VDC
  • Operate Time: 10 ms
  • Release Time: 10 ms
  • Features: Resistor
  • Mounting Type: Socketable
  • Termination Style: Plug In, Quick Connect - Multiple Sizes
  • Operating Temperature: -40°C to 125°C
  • Contact Material: Silver Alloy
  • Coil Power: 1.2 W
  • Coil Resistance: 119 Ohms


Report a problem
Suggest a product
Specification Value
Product TypeAutomotive Relay
Contact FormSPDT
Coil Voltage12 VDC
Current Rating30 A
Coil Resistance119 Ohm
Pins5


Report a problem
Suggest a product