Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

#4-40 x 1/4'' Phillips Pan Head Machine Screw

You may also like:
28655 28655
28643 28643
6-32X3/8PPN 6-32X3/8PPN
1128783 1128783
27131 27131
28536 28536
Price Reduced

$0.07 ea

12,190 ship on Apr. 3
More Available – 3 weeks


  • Jameco Part no.: 2094389
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 4-40X1/4PPN
  • Electronics Parts Locator
# of units Price
10+ $0.07
100+ $0.03
1000+ $0.025

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

#4-40 x 1/4" Phillips Pan Head Machine Screw

Features

  • Length 1/4"
  • Diameter: 0.112"
  • Head Diameter: 0.212"
  • Head Height: 0.075"
  • Zinc plated
  • Thread Size: 32

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePhillips Pan Head Machine Screw
    Thread Size4-40
    Stud Size4
    Overall Length (ins.)0.25
    MaterialSteel


    Report a problem
    Suggest a product