#4-40 x 3/16'' Phillips Pan Head Machine Screw

You may also like:
4-40X1/4PPN 4-40X1/4PPN
Jameco Valuepro
4-40X1/2PPN 4-40X1/2PPN
Jameco Valuepro
4-40X3/8PPN 4-40X3/8PPN
Jameco Valuepro
6C37MPP13 6C37MPP13
Jameco Valuepro
6-32X1/4PPN 6-32X1/4PPN
Jameco Valuepro
4C25MSP13 4C25MSP13
Jameco Valuepro
Clearance

$0.06 ea

10% discount applied in cart

12,895 In Stock


  • Jameco Part no.: 2185871
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 4-40X3/16PPN
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.06
100+ $0.04
1000+ $0.03

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

#4-40 x 3/16" Phillips Pan Head Machine Screw

Features:

  • Screw length: 0.1875"
  • Screw size/threading: 4-40
  • Head type: Philips
  • SAE regulation

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePhillips Pan Head Machine Screw
    Thread Size4-40
    Stud Size4
    Length0.187 in.
    MaterialSteel


    Report a problem
    Suggest a product