Phillips Flat Head Screw Beveled 4-40 x 0.387"L Nickel Plated (4 pack)

You may also like:
4-40X1/2PPN 4-40X1/2PPN
Jameco Valuepro
4-40X1/4PPN 4-40X1/4PPN
Jameco Valuepro
4-40X3/8PPN 4-40X3/8PPN
Jameco Valuepro
4-400X3/8STS 4-400X3/8STS
Arndt Electronics
6C37MPP13 6C37MPP13
Jameco Valuepro
6-32X1/4PPN 6-32X1/4PPN
Jameco Valuepro
Clearance

$0.45 ea

10% discount applied in cart

261 In Stock


  • Jameco Part no.: 2298351
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 4-40x3/8 SCREWS
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.45
10+ $0.39
100+ $0.35

Request a Large Quantity Quote

Phillips Flat Head Screw Beveled 4-40 x 0.387"L Nickel Plated (4 pack)

Features

  • Diameter: 4
  • Thread Size: 40
  • Length 3/8"
  • Nickel plated


Report a problem
Suggest a product
Specification Value
Product TypePhillips Flat Head Sheet Metal Screw (4 pk)
Thread Size4-40
Stud Size4
Length0.387 in.
MaterialSteel


Report a problem
Suggest a product